CRCW1206270KJNEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.05327
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.05327
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.12994
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 18.608
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: kr.0.05092
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02754
Datasheet
270 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206270KJNEBC

DigiKey Part Number
CRCW1206270KJNEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206270KJNEBC
Description
RES 270K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
270 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206270KJNEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206270KJNEBVishay Dale0CRCW1206270KJNEB-NDkr.0.05327Upgrade
CRCW1206270KJNECVishay Dale0CRCW1206270KJNEC-NDkr.0.05327Upgrade
CRCW1206270KJNTBVishay Dale0CRCW1206270KJNTB-NDkr.0.12994Upgrade
CRCW1206270KFKEACVishay Dale18.608541-CRCW1206270KFKEACCT-NDkr.0.70000Parametric Equivalent
CRCW1206270KFKEBCVishay Dale0CRCW1206270KFKEBC-NDkr.0.05724Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.04977kr.2,488.50
Unit Price without VAT:kr.0.04977
Unit Price with VAT:kr.0.06221