Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

CRGV0805J3M9 | |
|---|---|
DigiKey Part Number | CRGV0805J3M9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV0805J3M9 |
Description | RES SMD 3.9M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV0805J3M9 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.083" L x 0.051" W (2.10mm x 1.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08053M90JNEAC | Vishay Dale | 0 | CRCW08053M90JNEAC-ND | kr.0.02981 | Upgrade |
| CRCW08053M90JNEBC | Vishay Dale | 0 | CRCW08053M90JNEBC-ND | kr.0.02981 | Upgrade |
| CR0805-JW-395ELF | Bourns Inc. | 6.950 | 118-CR0805-JW-395ELFCT-ND | kr.0.63000 | Similar |
| CRCW08053M90JNEA | Vishay Dale | 4.403 | 541-CRCW08053M90JNEACT-ND | kr.0.63000 | Similar |
| CRCW08053M90JNEB | Vishay Dale | 0 | CRCW08053M90JNEB-ND | kr.0.03708 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.09541 | kr.1,908.20 |
| Unit Price without VAT: | kr.0.09541 |
|---|---|
| Unit Price with VAT: | kr.0.11926 |




