
CRCW08053M90JNEA | |
|---|---|
DigiKey Part Number | 541-CRCW08053M90JNEATR-ND - Tape & Reel (TR) 541-CRCW08053M90JNEACT-ND - Cut Tape (CT) 541-CRCW08053M90JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08053M90JNEA |
Description | RES SMD 3.9M OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053M90JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0805JT3M90 | Stackpole Electronics Inc | 4.960 | 738-RMCF0805JT3M90CT-ND | kr.0.63000 | Direct |
| RMCF0805FT3M90 | Stackpole Electronics Inc | 11.744 | RMCF0805FT3M90CT-ND | kr.0.63000 | Upgrade |
| CR0805-JW-395ELF | Bourns Inc. | 6.950 | 118-CR0805-JW-395ELFCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.23500 | kr.2.35 |
| 25 | kr.0.17760 | kr.4.44 |
| 50 | kr.0.14320 | kr.7.16 |
| 100 | kr.0.11860 | kr.11.86 |
| 250 | kr.0.09356 | kr.23.39 |
| 500 | kr.0.07950 | kr.39.75 |
| 1.000 | kr.0.06828 | kr.68.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04886 | kr.244.30 |
| 10.000 | kr.0.04393 | kr.439.30 |
| 15.000 | kr.0.04154 | kr.623.10 |
| 25.000 | kr.0.03895 | kr.973.75 |
| 35.000 | kr.0.03746 | kr.1,311.10 |
| 50.000 | kr.0.03606 | kr.1,803.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

