CRCW08052M00JNEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02981
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 18.268
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02111
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 18.470
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 15.409
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.62252
Datasheet
2 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08052M00JNEB

DigiKey Part Number
541-CRCW08052M00JNEBTR-ND - Tape & Reel (TR)
541-CRCW08052M00JNEBCT-ND - Cut Tape (CT)
541-CRCW08052M00JNEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08052M00JNEB
Description
RES SMD 2M OHM 5% 1/4W 0805
Customer Reference
Detailed Description
2 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08052M00JNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08052M00JNEACVishay Dale0CRCW08052M00JNEAC-NDkr.0.02981Similar
CRCW08052M00FKEBVishay Dale18.268541-CRCW08052M00FKEBCT-NDkr.0.63000Parametric Equivalent
RMCF0805JG2M00Stackpole Electronics Inc0RMCF0805JG2M00-NDkr.0.02111Direct
RMCF0805JT2M00Stackpole Electronics Inc18.470RMCF0805JT2M00CT-NDkr.0.63000Direct
CR0805-JW-205ELFBourns Inc.15.409118-CR0805-JW-205ELFCT-NDkr.0.63000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20300kr.2.03
50kr.0.12800kr.6.40
100kr.0.10710kr.10.71
500kr.0.07430kr.37.15
1.000kr.0.06429kr.64.29
5.000kr.0.04741kr.237.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04212kr.421.20
20.000kr.0.03781kr.756.20
30.000kr.0.03565kr.1,069.50
50.000kr.0.03330kr.1,665.00
100.000kr.0.03037kr.3,037.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750