CRGV0805J1M8 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 3.950
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.02981
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.03767
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.02981
Datasheet

Similar


Vishay Dale
In Stock: 20.000
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 5.195
Unit Price: kr.0.63000
Datasheet
1.8 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGV0805J1M8

DigiKey Part Number
CRGV0805J1M8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRGV0805J1M8
Description
RES SMD 1.8M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.8 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGV0805J1M8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.083" L x 0.051" W (2.10mm x 1.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0805-JW-185ELFBourns Inc.3.950118-CR0805-JW-185ELFCT-NDkr.0.63000Upgrade
CRCW08051M80JNEACVishay Dale0CRCW08051M80JNEAC-NDkr.0.02981Upgrade
CRCW08051M80JNEBVishay Dale0CRCW08051M80JNEB-NDkr.0.03767Upgrade
CRCW08051M80JNEBCVishay Dale0CRCW08051M80JNEBC-NDkr.0.02981Upgrade
CRCW08051M80JNEAVishay Dale20.000541-1.8MACT-NDkr.0.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.09541kr.1,908.20
Unit Price without VAT:kr.0.09541
Unit Price with VAT:kr.0.11926