CRCW08051M80JNEB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02981
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02981
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.04739
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02111
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5.195
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 3.950
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.59895
Datasheet
1.8 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051M80JNEB

DigiKey Part Number
CRCW08051M80JNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08051M80JNEB
Description
RES SMD 1.8M OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.8 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051M80JNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08051M80JNEACVishay Dale0CRCW08051M80JNEAC-NDkr.0.02981Similar
CRCW08051M80JNEBCVishay Dale0CRCW08051M80JNEBC-NDkr.0.02981Similar
CRCW08051M80FKEBVishay Dale0CRCW08051M80FKEB-NDkr.0.04739Parametric Equivalent
RMCF0805JG1M80Stackpole Electronics Inc0RMCF0805JG1M80-NDkr.0.02111Direct
RMCF0805JT1M80Stackpole Electronics Inc5.195RMCF0805JT1M80CT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.03767kr.753.40
Unit Price without VAT:kr.0.03767
Unit Price with VAT:kr.0.04709