Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

CRGV0805J1M2 | |
|---|---|
DigiKey Part Number | CRGV0805J1M2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV0805J1M2 |
Description | RES SMD 1.2M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV0805J1M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.083" L x 0.051" W (2.10mm x 1.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.09463 | kr.1,892.60 |
| Unit Price without VAT: | kr.0.09463 |
|---|---|
| Unit Price with VAT: | kr.0.11829 |




