CRCW08051M20JNEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.03708
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.03708
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.02981
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 7.558
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.965
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 11.475
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.03476
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.03391
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.03065
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.000
Unit Price: kr.0.63000
Datasheet
1.2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051M20JNEBC

DigiKey Part Number
CRCW08051M20JNEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08051M20JNEBC
Description
RES 1.2M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051M20JNEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08051M20JNEBVishay Dale0CRCW08051M20JNEB-NDkr.0.03708Upgrade
CRCW08051M20JNECVishay Dale0CRCW08051M20JNEC-NDkr.0.03708Upgrade
CRCW08051M20FKEACVishay Dale0CRCW08051M20FKEAC-NDkr.0.04373Parametric Equivalent
CRCW08051M20FKEBCVishay Dale0CRCW08051M20FKEBC-NDkr.0.04373Parametric Equivalent
CRCW08051M20JNEACVishay Dale0CRCW08051M20JNEAC-NDkr.0.02981Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.02981kr.1,490.50
Unit Price without VAT:kr.0.02981
Unit Price with VAT:kr.0.03726