CRGV0603J9M1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.01384
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02873
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02664
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.11101
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.01957
Datasheet
9.1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGV0603J9M1

DigiKey Part Number
CRGV0603J9M1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRGV0603J9M1
Description
RES SMD 9.1M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9.1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGV0603J9M1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0603-JW-915ELFBourns Inc.0CR0603-JW-915ELF-NDkr.0.01384Similar
CRCW06039M10JNEAVishay Dale0541-9.1MGTR-NDkr.0.02873Similar
CRCW06039M10JNEBVishay Dale0CRCW06039M10JNEB-NDkr.0.02664Similar
CRCW06039M10JNTAVishay Dale0CRCW06039M10JNTA-NDkr.0.11101Similar
RMCF0603JT9M10Stackpole Electronics Inc0RMCF0603JT9M10TR-NDkr.0.01957Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.06782kr.1,356.40
Unit Price without VAT:kr.0.06782
Unit Price with VAT:kr.0.08478