Direct
Direct
Similar

CRCW06039M10JNEA | |
|---|---|
DigiKey Part Number | 541-9.1MGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06039M10JNEA |
Description | RES SMD 9.1M OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.1 MOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06039M10JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGV0603J9M1 | TE Connectivity Passive Product | 0 | CRGV0603J9M1-ND | kr.0.06782 | Direct |
| RMCF0603JT9M10 | Stackpole Electronics Inc | 0 | RMCF0603JT9M10TR-ND | kr.0.01957 | Direct |
| CR0603-JW-915ELF | Bourns Inc. | 0 | CR0603-JW-915ELF-ND | kr.0.01384 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.02873 | kr.574.60 |
| Unit Price without VAT: | kr.0.02873 |
|---|---|
| Unit Price with VAT: | kr.0.03591 |




