CRGH2010J7R5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: kr.2.35000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.91960
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.33268
Datasheet
7.5 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH2010J7R5

DigiKey Part Number
CRGH2010J7R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRGH2010J7R5
Description
RES 7.5 OHM 5% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH2010J7R5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRM2010-JW-7R5ELFBourns Inc.0118-CRM2010-JW-7R5ELFCT-NDkr.2.35000Upgrade
CRCW20107R50JNEFHPVishay Dale0CRCW20107R50JNEFHP-NDkr.0.91960Similar
RMCP2010JT7R50Stackpole Electronics Inc0RMCP2010JT7R50-NDkr.0.33268Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.46651kr.5,598.12
Manufacturers Standard Package
Unit Price without VAT:kr.0.46651
Unit Price with VAT:kr.0.58314