Direct
Similar

CRM2010-JW-7R5ELF | |
|---|---|
DigiKey Part Number | 118-CRM2010-JW-7R5ELFTR-ND - Tape & Reel (TR) 118-CRM2010-JW-7R5ELFCT-ND - Cut Tape (CT) 118-CRM2010-JW-7R5ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2010-JW-7R5ELF |
Description | RES SMD 7.5 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2010-JW-7R5ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGH2010J7R5 | TE Connectivity Passive Product | 0 | CRGH2010J7R5-ND | kr.0.46651 | Direct |
| CRCW20107R50JNEFHP | Vishay Dale | 0 | CRCW20107R50JNEFHP-ND | kr.0.91960 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.30000 | kr.13.00 |
| 25 | kr.1.06760 | kr.26.69 |
| 50 | kr.0.93200 | kr.46.60 |
| 100 | kr.0.82480 | kr.82.48 |
| 250 | kr.0.71668 | kr.179.17 |
| 500 | kr.0.65428 | kr.327.14 |
| 1.000 | kr.0.60484 | kr.604.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.53427 | kr.2,137.08 |
| 8.000 | kr.0.50940 | kr.4,075.20 |
| 12.000 | kr.0.49727 | kr.5,967.24 |
| 20.000 | kr.0.48413 | kr.9,682.60 |
| 28.000 | kr.0.47660 | kr.13,344.80 |
| 40.000 | kr.0.46948 | kr.18,779.20 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |



