CRG1206F3R3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 17.838
Unit Price: kr.1.71000
Datasheet

Similar


YAGEO
In Stock: 17.303
Unit Price: kr.1.01000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.63508
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.10222
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.09056
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.12590
Datasheet

Similar


YAGEO
In Stock: 127.756
Unit Price: kr.0.95000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 183.521
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.30105
Datasheet
3.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG1206F3R3

DigiKey Part Number
CRG1206F3R3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG1206F3R3
Description
RES SMD 3.3 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG1206F3R3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRS1206-FW-3R30ELFBourns Inc.17.838CRS1206-FW-3R30ELFCT-NDkr.1.71000Upgrade
AC1206FR-073R3LYAGEO17.303YAG3875CT-NDkr.1.01000Similar
AR1206FR-073R3LYAGEO0AR1206FR-073R3L-NDkr.0.63508Similar
CRCW12063R30FNEAVishay Dale0541-3.30FTR-NDkr.0.10222Similar
CRCW12063R30FNEBVishay Dale0CRCW12063R30FNEB-NDkr.0.09056Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.14586kr.2,917.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.14586
Unit Price with VAT:kr.0.18233