CRCW12063R30FNEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.08108
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.16320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.10222
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.12590
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 183.521
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 17.838
Unit Price: kr.1.71000
Datasheet
3.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12063R30FNEB

DigiKey Part Number
CRCW12063R30FNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12063R30FNEB
Description
RES SMD 3.3 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
3.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12063R30FNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12063R30FKECVishay Dale0CRCW12063R30FKEC-NDkr.0.08108Parametric Equivalent
CRCW12063R30FKTAVishay Dale0CRCW12063R30FKTA-NDkr.0.16320Parametric Equivalent
CRCW12063R30FNEAVishay Dale0541-3.30FTR-NDkr.0.10222Parametric Equivalent
CRCW12063R30FNTAVishay Dale0CRCW12063R30FNTA-NDkr.0.12590Parametric Equivalent
RMCF1206FT3R30Stackpole Electronics Inc183.521738-RMCF1206FT3R30CT-NDkr.0.63000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.09056kr.1,811.20
Unit Price without VAT:kr.0.09056
Unit Price with VAT:kr.0.11320