Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CRG1206F200R | |
|---|---|
DigiKey Part Number | CRG1206F200R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG1206F200R |
Description | RES SMD 200 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F200R Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGH1206F200R | TE Connectivity Passive Product | 0 | CRGH1206F200R-ND | kr.0.14302 | Upgrade |
| CR1206-FX-2000ELF | Bourns Inc. | 925 | CR1206-FX-2000ELFCT-ND | kr.0.63000 | Direct |
| CRCW1206200RFKEA | Vishay Dale | 62.664 | 541-200FCT-ND | kr.0.70000 | Direct |
| ERJ-8ENF2000V | Panasonic Industry | 43.758 | P200FCT-ND | kr.1.14000 | Direct |
| RMCF1206FG200R | Stackpole Electronics Inc | 10.000 | 738-RMCF1206FG200RCT-ND | kr.0.63000 | Direct |








