200 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206200RFKEC

DigiKey Part Number
541-CRCW1206200RFKECTR-ND - Tape & Reel (TR)
541-CRCW1206200RFKECCT-ND - Cut Tape (CT)
541-CRCW1206200RFKECDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206200RFKEC
Description
RES SMD 200 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206200RFKEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206200RFKEACVishay Dale27.836541-4176-1-NDkr.0.70000Similar
CRCW1206200RFKEBVishay Dale8.365541-CRCW1206200RFKEBCT-NDkr.0.70000Parametric Equivalent
ERJ-8ENF2000VPanasonic Industry43.815P200FCT-NDkr.1.14000Direct
RMCF1206FG200RStackpole Electronics Inc10.000738-RMCF1206FG200RCT-NDkr.0.63000Direct
RMCF1206FT200RStackpole Electronics Inc11RMCF1206FT200RCT-NDkr.0.63000Direct
In-Stock: 19.960
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.33000kr.3.30
25kr.0.25360kr.6.34
50kr.0.21040kr.10.52
100kr.0.17560kr.17.56
250kr.0.14152kr.35.38
500kr.0.12198kr.60.99
1.000kr.0.10651kr.106.51
5.000kr.0.08205kr.410.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.06669kr.1,333.80
40.000kr.0.06237kr.2,494.80
60.000kr.0.06027kr.3,616.20
100.000kr.0.05799kr.5,799.00
140.000kr.0.05669kr.7,936.60
200.000kr.0.05546kr.11,092.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500