Direct
Direct
Parametric Equivalent
Parametric Equivalent
Direct
Direct



HVCB0805FDD10M0 | |
|---|---|
DigiKey Part Number | HVCB0805FDD10M0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVCB0805FDD10M0 |
Description | RES 10M OHM 1% 1/5W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0805FDD10M0 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.050" W (2.01mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVCB0805FKD10M0 | Stackpole Electronics Inc | 0 | HVCB0805FKD10M0-ND | kr.17.21621 | Direct |
| RMCF0805FT10M0 | Stackpole Electronics Inc | 69.413 | RMCF0805FT10M0CT-ND | kr.0.63000 | Direct |
| HVCB0805FHC10M0 | Stackpole Electronics Inc | 0 | 738-HVCB0805FHC10M0TR-ND | kr.18.96510 | Parametric Equivalent |
| HVCB0805FKC10M0 | Stackpole Electronics Inc | 0 | 738-HVCB0805FKC10M0TR-ND | kr.19.51021 | Parametric Equivalent |
| CRCW080510M0FKEA | Vishay Dale | 34.585 | 541-10.0MCCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.57080 | kr.8,785.40 |
| Unit Price without VAT: | kr.17.57080 |
|---|---|
| Unit Price with VAT: | kr.21.96350 |






