Direct
Direct
Direct
Upgrade
Upgrade
Similar

CRG0603J2M2 | |
|---|---|
DigiKey Part Number | CRG0603J2M2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0603J2M2 |
Description | RES SMD 2.2M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603J2M2 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGV0603J2M2 | TE Connectivity Passive Product | 0 | CRGV0603J2M2-ND | kr.0.06782 | Direct |
| CRCW06032M20JNEA | Vishay Dale | 3.113 | 541-2.2MGCT-ND | kr.0.63000 | Direct |
| RMCF0603JT2M20 | Stackpole Electronics Inc | 22.446 | RMCF0603JT2M20CT-ND | kr.0.63000 | Direct |
| ERJ-3EKF2204V | Panasonic Industry | 0 | P2.20MHTR-ND | kr.0.00000 | Upgrade |
| RMCF0603FT2M20 | Stackpole Electronics Inc | 0 | RMCF0603FT2M20TR-ND | kr.0.02834 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.02083 | kr.416.60 |
| Unit Price without VAT: | kr.0.02083 |
|---|---|
| Unit Price with VAT: | kr.0.02604 |






