2.2 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603-JW-225ELF

DigiKey Part Number
CR0603-JW-225ELFTR-ND - Tape & Reel (TR)
CR0603-JW-225ELFCT-ND - Cut Tape (CT)
CR0603-JW-225ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603-JW-225ELF
Description
RES SMD 2.2M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603-JW-225ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28.475
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15900kr.1.59
25kr.0.11400kr.2.85
50kr.0.09260kr.4.63
100kr.0.07480kr.7.48
250kr.0.05756kr.14.39
500kr.0.04794kr.23.97
1.000kr.0.04039kr.40.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02854kr.142.70
10.000kr.0.02515kr.251.50
15.000kr.0.02350kr.352.50
25.000kr.0.02172kr.543.00
35.000kr.0.02070kr.724.50
50.000kr.0.01974kr.987.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750