Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

CRG0603F51K | |
|---|---|
DigiKey Part Number | CRG0603F51K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0603F51K |
Description | RES SMD 51K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F51K Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060351K0FKEA | Vishay Dale | 51.746 | 541-51.0KHCT-ND | kr.0.63000 | Direct |
| RMCF0603FG51K0 | Stackpole Electronics Inc | 0 | RMCF0603FG51K0TR-ND | kr.0.01842 | Direct |
| RMCF0603FT51K0 | Stackpole Electronics Inc | 3.356 | RMCF0603FT51K0CT-ND | kr.0.63000 | Direct |
| AC0603FR-0751KL | YAGEO | 34.718 | YAG3616CT-ND | kr.0.63000 | Similar |
| AF0603FR-0751KL | YAGEO | 9.530 | 13-AF0603FR-0751KLCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.02634 | kr.526.80 |
| Unit Price without VAT: | kr.0.02634 |
|---|---|
| Unit Price with VAT: | kr.0.03293 |







