Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0603F30R | |
|---|---|
DigiKey Part Number | CRG0603F30R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0603F30R |
Description | RES SMD 30 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F30R Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603FR-0730RL | YAGEO | 78.079 | 311-30.0HRCT-ND | kr.0.63000 | Upgrade |
| RMCF0603FT30R0 | Stackpole Electronics Inc | 69.425 | 738-RMCF0603FT30R0CT-ND | kr.0.63000 | Upgrade |
| AC0603FR-0730RL | YAGEO | 135.618 | 13-AC0603FR-0730RLCT-ND | kr.0.63000 | Parametric Equivalent |
| CAS06F30R0CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS06F30R0CT-ND | kr.0.70000 | Parametric Equivalent |
| CRCW060330R0FKEAC | Vishay Dale | 41.201 | 541-5347-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.02634 | kr.526.80 |
| Unit Price without VAT: | kr.0.02634 |
|---|---|
| Unit Price with VAT: | kr.0.03293 |











