
RC0603FR-1330RL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-1330RLTR-ND - Tape & Reel (TR) 13-RC0603FR-1330RLCT-ND - Cut Tape (CT) 13-RC0603FR-1330RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-1330RL |
Description | RES 30 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-1330RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16000 | kr.1.60 |
| 25 | kr.0.12040 | kr.3.01 |
| 50 | kr.0.09620 | kr.4.81 |
| 100 | kr.0.07820 | kr.7.82 |
| 250 | kr.0.06024 | kr.15.06 |
| 500 | kr.0.05012 | kr.25.06 |
| 1.000 | kr.0.04237 | kr.42.37 |
| 5.000 | kr.0.03006 | kr.150.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.02373 | kr.474.60 |
| 40.000 | kr.0.02150 | kr.860.00 |
| 60.000 | kr.0.02042 | kr.1,225.20 |
| 100.000 | kr.0.01925 | kr.1,925.00 |
| 140.000 | kr.0.01858 | kr.2,601.20 |
| 200.000 | kr.0.01795 | kr.3,590.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

