CRG0603F15R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 31.725
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 122.680
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.449
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.0.02859
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 74.647
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.02651
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.0.02061
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.0.03063
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 47.774
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.731
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 891
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 17
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 28.798
Unit Price: kr.0.63000
Datasheet
15 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0603F15R

DigiKey Part Number
CRG0603F15R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0603F15R
Description
RES SMD 15 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0603F15R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRGCQ0603F15RTE Connectivity Passive Product31.725A129666CT-NDkr.0.63000Parametric Equivalent
RC0603FR-0715RLYAGEO0311-15.0HRCT-NDkr.0.63000Upgrade
RMCF0603FT15R0Stackpole Electronics Inc122.680RMCF0603FT15R0CT-NDkr.0.63000Upgrade
AC0603FR-0715RLYAGEO3.44913-AC0603FR-0715RLCT-NDkr.0.63000Parametric Equivalent
CR0603-FX-15R0EPFBourns Inc.0118-CR0603-FX-15R0EPFTR-NDkr.0.02859Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.02634kr.526.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.02634
Unit Price with VAT:kr.0.03293