Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CR0603-FX-15R0EPF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-15R0EPFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-15R0EPF |
Description | CAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-0715RL | YAGEO | 3.449 | 13-AC0603FR-0715RLCT-ND | kr.0.63000 | Parametric Equivalent |
| CRCW060315R0FKEAC | Vishay Dale | 74.387 | 541-5184-1-ND | kr.0.63000 | Parametric Equivalent |
| CRCW060315R0FKEBC | Vishay Dale | 0 | CRCW060315R0FKEBC-ND | kr.0.02651 | Parametric Equivalent |
| ERJ-3EKF15R0V | Panasonic Industry | 47.774 | P15.0HCT-ND | kr.0.63000 | Parametric Equivalent |
| ERJ-3RED15R0V | Panasonic Industry | 1.731 | 10-ERJ-3RED15R0VCT-ND | kr.0.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.0.02859 | kr.714.75 |
| Unit Price without VAT: | kr.0.02859 |
|---|---|
| Unit Price with VAT: | kr.0.03574 |










