CRG0402J39K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 150.406
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 79.150
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.03570
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 98.843
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 19.259
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.12068
Datasheet
39 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402J39K

DigiKey Part Number
CRG0402J39K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0402J39K
Description
RES SMD 39K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
39 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402J39K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-2GEJ393XPanasonic Industry150.406P39KJCT-NDkr.0.63000Upgrade
ERJ-2RKF3902XPanasonic Industry79.150P39.0KLCT-NDkr.0.63000Upgrade
RC0402FR-0739KLYAGEO0311-39.0KLRCT-NDkr.0.63000Upgrade
RC1005F393CSSamsung Electro-Mechanics01276-4167-2-NDkr.0.03570Upgrade
RMCF0402FT39K0Stackpole Electronics Inc98.843RMCF0402FT39K0CT-NDkr.0.63000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.01938kr.387.60
Unit Price without VAT:kr.0.01938
Unit Price with VAT:kr.0.02423