Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CRG0402F43K | |
|---|---|
DigiKey Part Number | CRG0402F43K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0402F43K |
Description | RES SMD 43K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F43K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-2RKF4302X | Panasonic Industry | 49.074 | P43.0KLCT-ND | kr.0.63000 | Upgrade |
| AC0402FR-0743KL | YAGEO | 0 | 13-AC0402FR-0743KLCT-ND | kr.0.63000 | Similar |
| AF0402FR-0743KL | YAGEO | 6.713 | 13-AF0402FR-0743KLCT-ND | kr.0.63000 | Similar |
| CR0402-FX-4302GLF | Bourns Inc. | 40.340 | CR0402-FX-4302GLFCT-ND | kr.0.63000 | Similar |
| CRCW040243K0FKED | Vishay Dale | 32.066 | 541-43.0KLCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.02507 | kr.501.40 |
| Unit Price without VAT: | kr.0.02507 |
|---|---|
| Unit Price with VAT: | kr.0.03134 |








