
AF0402FR-0743KL | |
|---|---|
DigiKey Part Number | 13-AF0402FR-0743KLTR-ND - Tape & Reel (TR) 13-AF0402FR-0743KLCT-ND - Cut Tape (CT) 13-AF0402FR-0743KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-0743KL |
Description | RES SMD 43K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-0743KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26000 | kr.2.60 |
| 25 | kr.0.19800 | kr.4.95 |
| 50 | kr.0.16240 | kr.8.12 |
| 100 | kr.0.13440 | kr.13.44 |
| 250 | kr.0.10676 | kr.26.69 |
| 500 | kr.0.09104 | kr.45.52 |
| 1.000 | kr.0.07868 | kr.78.68 |
| 5.000 | kr.0.05905 | kr.295.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05035 | kr.503.50 |
| 20.000 | kr.0.04609 | kr.921.80 |
| 30.000 | kr.0.04402 | kr.1,320.60 |
| 50.000 | kr.0.04178 | kr.2,089.00 |
| 70.000 | kr.0.04050 | kr.2,835.00 |
| 100.000 | kr.0.03929 | kr.3,929.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

