Direct
Upgrade
Similar
Similar
Similar
Similar

CRG0201F8K66 | |
|---|---|
DigiKey Part Number | CRG0201F8K66-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0201F8K66 |
Description | RES SMD 8.66K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 8.66 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0201F8K66 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0201FT8K66 | Stackpole Electronics Inc | 2.415 | RMCF0201FT8K66CT-ND | kr.0.63000 | Direct |
| RC0201DR-078K66L | YAGEO | 0 | RC0201DR-078K66L-ND | kr.0.13956 | Upgrade |
| AC0201FR-078K66L | YAGEO | 10.108 | YAG5247CT-ND | kr.0.63000 | Similar |
| CRCW02018K66FNED | Vishay Dale | 4.734 | 541-CRCW02018K66FNEDCT-ND | kr.0.63000 | Similar |
| ERJ-1GNF8661C | Panasonic Industry | 3.764 | P123185CT-ND | kr.0.63000 | Similar |






