
AC0201FR-078K66L | |
---|---|
DigiKey Part Number | YAG5247TR-ND - Tape & Reel (TR) YAG5247CT-ND - Cut Tape (CT) YAG5247DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-078K66L |
Description | RES SMD 8.66K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.66 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-078K66L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.11500 | kr.1.15 |
25 | kr.0.10760 | kr.2.69 |
50 | kr.0.09860 | kr.4.93 |
100 | kr.0.06530 | kr.6.53 |
250 | kr.0.05992 | kr.14.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.05222 | kr.522.20 |
20.000 | kr.0.03917 | kr.783.40 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |