1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF1206B1M0E1

DigiKey Part Number
1712-CPF1206B1M0E1TR-ND - Tape & Reel (TR)
1712-CPF1206B1M0E1CT-ND - Cut Tape (CT)
1712-CPF1206B1M0E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF1206B1M0E1
Description
RES SMD 1M OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF1206B1M0E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF1206BKE1M00Stackpole Electronics Inc12.170RNCF1206BKE1M00CT-NDkr.1.14000Direct
AT1206BRD071MLYAGEO72213-AT1206BRD071MLCT-NDkr.1.90000Upgrade
CRT1206-BY-1004ELFBourns Inc.46.190CRT1206-BY-1004ELFCT-NDkr.2.60000Upgrade
ERA-8AEB105VPanasonic Industry288P1.0MBCCT-NDkr.1.71000Upgrade
PATT1206E1004BGT1Vishay Dale Thin Film1764-1179-1-NDkr.11.48000Upgrade
In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.83200kr.18.32
25kr.1.69920kr.42.48
50kr.1.60520kr.80.26
100kr.1.51780kr.151.78
250kr.1.41204kr.353.01
500kr.1.34014kr.670.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.20238kr.1,202.38
2.000kr.1.14723kr.2,294.46
3.000kr.1.11774kr.3,353.22
5.000kr.1.08343kr.5,417.15
7.000kr.1.06247kr.7,437.29
10.000kr.1.04159kr.10,415.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500