43 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
43 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0805B43KE1

DigiKey Part Number
A103208TR-ND - Tape & Reel (TR)
A103208CT-ND - Cut Tape (CT)
A103208DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B43KE1
Description
RES SMD 43K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
43 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B43KE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB433VPanasonic Industry18.005P43KDACT-NDkr.0.63000Upgrade
ERA-6APB433VPanasonic Industry2.041P43KAZCT-NDkr.2.47000Upgrade
ERA-6ARB433VPanasonic Industry15.862P43KBFCT-NDkr.2.92000Upgrade
ERA-6ARW433VPanasonic Industry14.61410-ERA-6ARW433VCT-NDkr.3.49000Upgrade
RG2012P-433-B-T5Susumu10.602RG20P43.0KBCT-NDkr.0.76000Upgrade
In-Stock: 850
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.50300kr.15.03
25kr.1.39240kr.34.81
50kr.1.31620kr.65.81
100kr.1.24390kr.124.39
250kr.1.15640kr.289.10
500kr.1.09694kr.548.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.86516kr.865.16
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500