CPF0805B3K3E is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 9.436
Unit Price: kr.0.82000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.604
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 14.041
Unit Price: kr.2.47000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.347
Unit Price: kr.2.92000
Datasheet

Upgrade


Panasonic Industry
In Stock: 909
Unit Price: kr.3.49000
Datasheet

Upgrade


Vishay
In Stock: 5.000
Unit Price: kr.1.59000
Datasheet

Upgrade


Susumu
In Stock: 6.398
Unit Price: kr.21.87000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.20785
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.13544
Datasheet

Upgrade


Susumu
In Stock: 14.322
Unit Price: kr.0.63000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.12157
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.86389
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.15.53000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.38432
Datasheet
3.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0805B3K3E

DigiKey Part Number
CPF0805B3K3E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0805B3K3E
Description
RES SMD 3.3K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B3K3E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BTE3K30Stackpole Electronics Inc9.436738-RNCF0805BTE3K30CT-NDkr.0.82000Direct
ERA-6AEB332VPanasonic Industry4.604P3.3KDACT-NDkr.0.63000Upgrade
ERA-6APB332VPanasonic Industry14.041P3.3KAZCT-NDkr.2.47000Upgrade
ERA-6ARB332VPanasonic Industry1.347P3.3KBFCT-NDkr.2.92000Upgrade
ERA-6ARW332VPanasonic Industry90910-ERA-6ARW332VCT-NDkr.3.49000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.65474kr.3,273.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.65474
Unit Price with VAT:kr.0.81843