CPF0805B33KE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.56808
Datasheet

Upgrade


Panasonic Industry
In Stock: 44.245
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 16.090
Unit Price: kr.2.47000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.686
Unit Price: kr.2.92000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.3.49000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.82759
Datasheet

Upgrade


Susumu
In Stock: 2.441
Unit Price: kr.21.87000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.20785
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.13544
Datasheet

Upgrade


Susumu
In Stock: 18.672
Unit Price: kr.0.63000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.35240
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.41953
Datasheet

Upgrade


YAGEO
In Stock: 5.692
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.4.58254
Datasheet
33 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0805B33KE

DigiKey Part Number
CPF0805B33KE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0805B33KE
Description
RES SMD 33K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B33KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BKE33K0Stackpole Electronics Inc0RNCF0805BKE33K0-NDkr.0.56808Direct
ERA-6AEB333VPanasonic Industry44.245P33KDACT-NDkr.0.63000Upgrade
ERA-6APB333VPanasonic Industry16.090P33KAZCT-NDkr.2.47000Upgrade
ERA-6ARB333VPanasonic Industry5.686P33KBFCT-NDkr.2.92000Upgrade
ERA-6ARW333VPanasonic Industry0P33KBSCT-NDkr.3.49000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.57636kr.2,881.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.57636
Unit Price with VAT:kr.0.72045