33 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-333-B-T5

DigiKey Part Number
RG20P33.0KBTR-ND - Tape & Reel (TR)
RG20P33.0KBCT-ND - Cut Tape (CT)
RG20P33.0KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012P-333-B-T5
Description
RES SMD 33K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-333-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB333VPanasonic Industry43.512P33KDACT-NDkr.0.64000Direct
ERA-6APB333VPanasonic Industry16.080P33KAZCT-NDkr.2.50000Upgrade
ERA-6ARB333VPanasonic Industry5.436P33KBFCT-NDkr.2.95000Upgrade
ERA-6ARW333VPanasonic Industry15.000P33KBSCT-NDkr.3.53000Upgrade
In-Stock: 18.662
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.51300kr.5.13
25kr.0.47680kr.11.92
50kr.0.45120kr.22.56
100kr.0.42630kr.42.63
250kr.0.39564kr.98.91
500kr.0.37434kr.187.17
1.000kr.0.35492kr.354.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.34378kr.1,718.90
10.000kr.0.32894kr.3,289.40
15.000kr.0.32105kr.4,815.75
25.000kr.0.31189kr.7,797.25
35.000kr.0.30631kr.10,720.85
50.000kr.0.30077kr.15,038.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000