11 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0805B11KE1

DigiKey Part Number
A103146TR-ND - Tape & Reel (TR)
A103146CT-ND - Cut Tape (CT)
A103146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B11KE1
Description
RES SMD 11K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B11KE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP73PF2A11KBTDFTE Connectivity Passive Product2.344A110643CT-NDkr.2.03000Upgrade
ERA-6AEB113VPanasonic Industry34.789P11KDACT-NDkr.0.63000Upgrade
ERA-6APB113VPanasonic Industry19.949P11KAZCT-NDkr.2.47000Upgrade
ERA-6ARB113VPanasonic Industry14.866P11KBFCT-NDkr.2.92000Upgrade
ERA-6ARW113VPanasonic Industry2.028P11KBSCT-NDkr.3.49000Upgrade
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.47100kr.14.71
25kr.1.36200kr.34.05
50kr.1.28700kr.64.35
100kr.1.21660kr.121.66
250kr.1.13132kr.282.83
500kr.1.07298kr.536.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.90034kr.900.34
2.000kr.0.85815kr.1,716.30
3.000kr.0.83559kr.2,506.77
5.000kr.0.80928kr.4,046.40
7.000kr.0.79318kr.5,552.26
10.000kr.0.77715kr.7,771.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500