
RP73PF2A11KBTDF | |
|---|---|
DigiKey Part Number | A110643TR-ND - Tape & Reel (TR) A110643CT-ND - Cut Tape (CT) A110643DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A11KBTDF |
Description | RES SMD 11K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A11KBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.71200 | kr.17.12 |
| 25 | kr.1.58760 | kr.39.69 |
| 50 | kr.1.49880 | kr.74.94 |
| 100 | kr.1.41700 | kr.141.70 |
| 250 | kr.1.31820 | kr.329.55 |
| 500 | kr.1.25088 | kr.625.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.19002 | kr.1,190.02 |
| 2.000 | kr.1.13537 | kr.2,270.74 |
| 3.000 | kr.1.10616 | kr.3,318.48 |
| 5.000 | kr.1.07217 | kr.5,360.85 |
| 7.000 | kr.1.05141 | kr.7,359.87 |
| 10.000 | kr.1.03073 | kr.10,307.30 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

