Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF0603B6K8E | |
|---|---|
DigiKey Part Number | CPF0603B6K8E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0603B6K8E |
Description | RES SMD 6.8K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B6K8E Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB682V | Panasonic Industry | 170 | P6.8KDBCT-ND | kr.0.63000 | Upgrade |
| ERA-3APB682V | Panasonic Industry | 8.454 | P6.8KAYCT-ND | kr.1.71000 | Upgrade |
| ERA-3ARB682V | Panasonic Industry | 2.560 | P6.8KBDCT-ND | kr.2.54000 | Upgrade |
| ERA-3ARW682V | Panasonic Industry | 2.949 | 10-ERA-3ARW682VCT-ND | kr.3.17000 | Upgrade |
| MCT06030D6801BP500 | Vishay | 3.680 | 749-MCT06030D6801BP500CT-ND | kr.0.70000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.63557 | kr.3,177.85 |
| Unit Price without VAT: | kr.0.63557 |
|---|---|
| Unit Price with VAT: | kr.0.79446 |






