
RNCF0603BTT6K80 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTT6K80TR-ND - Tape & Reel (TR) 738-RNCF0603BTT6K80CT-ND - Cut Tape (CT) 738-RNCF0603BTT6K80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTT6K80 |
Description | RES SMD 6.8K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTT6K80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.93500 | kr.19.35 |
| 25 | kr.1.79280 | kr.44.82 |
| 50 | kr.1.69360 | kr.84.68 |
| 100 | kr.1.60040 | kr.160.04 |
| 250 | kr.1.48920 | kr.372.30 |
| 500 | kr.1.41332 | kr.706.66 |
| 1.000 | kr.1.34490 | kr.1,344.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.21269 | kr.6,063.45 |
| 10.000 | kr.1.16622 | kr.11,662.20 |
| 15.000 | kr.1.14168 | kr.17,125.20 |
| 25.000 | kr.1.11333 | kr.27,833.25 |
| 35.000 | kr.1.09614 | kr.38,364.90 |
| 50.000 | kr.1.07912 | kr.53,956.00 |
| 60.000 | kr.1.07087 | kr.64,252.20 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |

