2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF-A-0805B2K0E1

DigiKey Part Number
1712-CPF-A-0805B2K0E1TR-ND - Tape & Reel (TR)
1712-CPF-A-0805B2K0E1CT-ND - Cut Tape (CT)
1712-CPF-A-0805B2K0E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0805B2K0E1
Description
RES SMD 2K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0805B2K0E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF-A-0805B2K0ETE Connectivity Passive Product1081712-CPF-A-0805B2K0ECT-NDkr.1.73000Parametric Equivalent
MCU0805MD2001BP500Vishay4.910749-MCU0805MD2001BP500CT-NDkr.1.99000Similar
PTN0805E2001BST1Vishay Dale Thin Film795764-1494-1-NDkr.3.91000Similar
In-Stock: 916
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.80100kr.18.01
25kr.1.66920kr.41.73
50kr.1.57560kr.78.78
100kr.1.48970kr.148.97
250kr.1.38560kr.346.40
500kr.1.31508kr.657.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.25123kr.1,251.23
2.000kr.1.19393kr.2,387.86
3.000kr.1.16331kr.3,489.93
5.000kr.1.12769kr.5,638.45
7.000kr.1.10593kr.7,741.51
10.000kr.1.08426kr.10,842.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500