
MCU0805MD2001BP500 | |
|---|---|
DigiKey Part Number | 749-MCU0805MD2001BP500TR-ND - Tape & Reel (TR) 749-MCU0805MD2001BP500CT-ND - Cut Tape (CT) 749-MCU0805MD2001BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU0805MD2001BP500 |
Description | RES 2K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU0805MD2001BP500 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.62mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.64800 | kr.16.48 |
| 25 | kr.1.52920 | kr.38.23 |
| 50 | kr.1.44560 | kr.72.28 |
| 100 | kr.1.36630 | kr.136.63 |
| 250 | kr.1.27052 | kr.317.63 |
| 500 | kr.1.20548 | kr.602.74 |
| 1.000 | kr.1.14672 | kr.1,146.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.03285 | kr.5,164.25 |
| 10.000 | kr.0.99278 | kr.9,927.80 |
| 15.000 | kr.0.97160 | kr.14,574.00 |
| 25.000 | kr.0.94714 | kr.23,678.50 |
| 35.000 | kr.0.93229 | kr.32,630.15 |
| 50.000 | kr.0.91759 | kr.45,879.50 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

