2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
0805 PKG Chip Resistor

CPF-A-0805B2K0E

DigiKey Part Number
1712-CPF-A-0805B2K0ETR-ND - Tape & Reel (TR)
1712-CPF-A-0805B2K0ECT-ND - Cut Tape (CT)
1712-CPF-A-0805B2K0EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0805B2K0E
Description
RES SMD 2K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0805B2K0E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0805B2K0E1TE Connectivity Passive Product2.201A103802CT-NDkr.1.92000Similar
RP73PF2A2K0BTDFTE Connectivity Passive Product16.661A110572CT-NDkr.2.50000Similar
CPF-A-0805B2K0E1TE Connectivity Passive Product9161712-CPF-A-0805B2K0E1CT-NDkr.2.18000Parametric Equivalent
PAT0805E2001BST1Vishay Dale Thin Film1.005PAT2.00KBCT-NDkr.5.45000Upgrade
PATT0805E2001BGT1Vishay Dale Thin Film641764-1057-1-NDkr.8.46000Upgrade
In-Stock: 108
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.42900kr.14.29
25kr.1.32320kr.33.08
50kr.1.25000kr.62.50
100kr.1.18140kr.118.14
250kr.1.09816kr.274.54
500kr.1.04162kr.520.81
1.000kr.0.99035kr.990.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.89082kr.4,454.10
10.000kr.0.85574kr.8,557.40
15.000kr.0.83718kr.12,557.70
25.000kr.0.81573kr.20,393.25
35.000kr.0.80271kr.28,094.85
50.000kr.0.78981kr.39,490.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250