100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
0805 PKG Chip Resistor

CPF-A-0805B100KE

DigiKey Part Number
1712-CPF-A-0805B100KETR-ND - Tape & Reel (TR)
1712-CPF-A-0805B100KECT-ND - Cut Tape (CT)
1712-CPF-A-0805B100KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0805B100KE
Description
RES SMD 100K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0805B100KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0805B100KETE Connectivity Passive Product6.397A106042CT-NDkr.1.54000Similar
CPF0805B100KE1TE Connectivity Passive Product13.777A102333CT-NDkr.1.92000Similar
RP73PF2A100KBTDFTE Connectivity Passive Product4.468A110735CT-NDkr.2.50000Similar
CPF-A-0805B100KE1TE Connectivity Passive Product2.1871712-CPF-A-0805B100KE1CT-NDkr.2.12000Parametric Equivalent
AT0805BRD07100KLYAGEO6.180YAG4145CT-NDkr.2.24000Upgrade
In-Stock: 4.351
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.46800kr.14.68
25kr.1.35880kr.33.97
50kr.1.28460kr.64.23
100kr.1.21410kr.121.41
250kr.1.12868kr.282.17
500kr.1.07048kr.535.24
1.000kr.1.01784kr.1,017.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.91577kr.4,578.85
10.000kr.0.87980kr.8,798.00
15.000kr.0.86078kr.12,911.70
25.000kr.0.83878kr.20,969.50
35.000kr.0.82543kr.28,890.05
50.000kr.0.81221kr.40,610.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250