100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF-A-0805B100KE1

DigiKey Part Number
1712-CPF-A-0805B100KE1TR-ND - Tape & Reel (TR)
1712-CPF-A-0805B100KE1CT-ND - Cut Tape (CT)
1712-CPF-A-0805B100KE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0805B100KE1
Description
RES SMD 100K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0805B100KE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.187
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.44600kr.14.46
25kr.1.34160kr.33.54
50kr.1.26680kr.63.34
100kr.1.19760kr.119.76
250kr.1.11356kr.278.39
500kr.1.05612kr.528.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.00426kr.1,004.26
2.000kr.0.95756kr.1,915.12
3.000kr.0.93259kr.2,797.77
5.000kr.0.90350kr.4,517.50
7.000kr.0.88572kr.6,200.04
10.000kr.0.86800kr.8,680.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750