1.5 Ohms ±5% 600W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJP600J1R5J

DigiKey Part Number
1712-CJP600J1R5J-ND
Manufacturer
Manufacturer Product Number
CJP600J1R5J
Description
CJP 600W 1R5 5% LEAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 600W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-25°C ~ 250°C
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
13.189" L x 2.362" W (335.00mm x 60.00mm)
Resistance
1.5 Ohms
Height - Seated (Max)
1.220" (31.00mm)
Tolerance
±5%
Lead Style
Wire Leads
Power (Watts)
600W
Package / Case
Rectangular, Wire Leads
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.550.63000kr.550.63
10kr.408.42900kr.4,084.29
25kr.370.05800kr.9,251.45
50kr.346.06260kr.17,303.13
100kr.325.68200kr.32,568.20
Manufacturers Standard Package
Unit Price without VAT:kr.550.63000
Unit Price with VAT:kr.688.28750