
CFH1100A1R6J | |
|---|---|
DigiKey Part Number | A137117-ND |
Manufacturer | |
Manufacturer Product Number | CFH1100A1R6J |
Description | RES CHAS MNT 1.6 OHM 5% 1000W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±5% 2200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Features Pulse Withstanding, IP65 |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 12.598" L x 3.740" W (320.00mm x 95.00mm) |
Part Status Active | Height - Seated (Max) 1.181" (30.00mm) |
Resistance 1.6 Ohms | Lead Style Wire Leads |
Tolerance ±5% | Package / Case Rectangular, Wire Leads |
Power (Watts) 2200W | Base Product Number |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,714.60000 | kr.2,714.60 |
| Unit Price without VAT: | kr.2,714.60000 |
|---|---|
| Unit Price with VAT: | kr.3,393.25000 |


