
BMC2EY0031AN | |
|---|---|
DigiKey Part Number | 1712-BMC2EY0031ANTR-ND - Tape & Reel (TR) 1712-BMC2EY0031ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC2EY0031AN |
Description | FERRITE BEAD 31 OHM 1210 1LN |
Customer Reference | |
Detailed Description | 31 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1210 (3225 Metric) 500mA 100mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer TE Connectivity Passive Product | DC Resistance (DCR) (Max) 100mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.059" (1.50mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Impedance @ Frequency 31 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EBMS322513A310 | Max Echo | 2.000 | 5262-EBMS322513A310CT-ND | kr.1.90000 | Parametric Equivalent |
| FB322513T-310Y-S | Cal-Chip Electronics, Inc. | 2.000 | 4713-FB322513T-310Y-SCT-ND | kr.1.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.79900 | kr.7.99 |
| 100 | kr.0.65560 | kr.65.56 |
| 1.000 | kr.0.53896 | kr.538.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.50819 | kr.1,016.38 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

