
FB322513T-310Y-S | |
|---|---|
DigiKey Part Number | 4713-FB322513T-310Y-STR-ND - Tape & Reel (TR) 4713-FB322513T-310Y-SCT-ND - Cut Tape (CT) 4713-FB322513T-310Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB322513T-310Y-S |
Description | FERRITE BEAD 31 OHM 1210 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 31 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1210 (3225 Metric) 500mA 100mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 100mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.059" (1.50mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Impedance @ Frequency 31 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.97600 | kr.9.76 |
| 25 | kr.0.84440 | kr.21.11 |
| 50 | kr.0.75580 | kr.37.79 |
| 100 | kr.0.67520 | kr.67.52 |
| 250 | kr.0.57796 | kr.144.49 |
| 500 | kr.0.51076 | kr.255.38 |
| 1.000 | kr.0.44843 | kr.448.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.39051 | kr.781.02 |
| 4.000 | kr.0.33659 | kr.1,346.36 |
| 6.000 | kr.0.31700 | kr.1,902.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

