BMC1EY0220AN is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 13.960
Unit Price: kr.1.02000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: kr.0.06806
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 8.990
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 28.454
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 2.481
Unit Price: kr.1.66000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: kr.0.10310
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: kr.0.13574
Datasheet
BMC1JY1000AN1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMC1EY0220AN

DigiKey Part Number
1712-BMC1EY0220ANTR-ND - Tape & Reel (TR)
1712-BMC1EY0220ANCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMC1EY0220AN
Description
FERRITE BEAD 220 OHM 0402 1LN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 700mA 280mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
280mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.35200kr.3.52
100kr.0.28930kr.28.93
1.000kr.0.23763kr.237.63
5.000kr.0.20724kr.1,036.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.19541kr.1,954.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000