220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 700mA 280mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB100505T-221Y-S-1

DigiKey Part Number
4713-FB100505T-221Y-S-1TR-ND - Tape & Reel (TR)
4713-FB100505T-221Y-S-1CT-ND - Cut Tape (CT)
4713-FB100505T-221Y-S-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB100505T-221Y-S-1
Description
FERRITE BEAD 220 OHM 0402 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 700mA 280mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
700mA
Manufacturer
Cal-Chip Electronics, Inc.
DC Resistance (DCR) (Max)
280mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.024" (0.60mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FB100505T-221Y-S-2Cal-Chip Electronics, Inc.9.8944713-FB100505T-221Y-S-2CT-NDkr.0.63000Parametric Equivalent
BBFY00100505221YHPPulse Electronics2.780553-BBFY00100505221YHPCT-NDkr.1.14000Parametric Equivalent
BMC1EY0220ANTE Connectivity Passive Product8.0501712-BMC1EY0220ANCT-NDkr.0.63000Parametric Equivalent
HPZ1005U221-R70TFShenzhen Sunlord Electronics Co., Ltd.25.7963442-HPZ1005U221-R70TFCT-NDkr.0.89000Parametric Equivalent
MPZ1005S221ET000TDK34.852445-9329-1-NDkr.1.71000Parametric Equivalent
In-Stock: 8.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13900kr.1.39
25kr.0.12440kr.3.11
50kr.0.11040kr.5.52
100kr.0.09950kr.9.95
250kr.0.08648kr.21.62
500kr.0.07734kr.38.67
1.000kr.0.06898kr.68.98
5.000kr.0.05196kr.259.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04552kr.455.20
20.000kr.0.03952kr.790.40
30.000kr.0.03620kr.1,086.00
50.000kr.0.03360kr.1,680.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750