BMB2A0300LN2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Passive Product
In Stock: 56.589
Unit Price: kr.1.14000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: kr.2.09220
Datasheet
300 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 600mA 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMB2A0300LN2

DigiKey Part Number
A102198TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BMB2A0300LN2
Description
FERRITE BEAD 300 OHM 0805 1LN
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 600mA 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
BMB2A0300LN2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
150mOhm
Manufacturer
TE Connectivity Passive Product
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Height (Max)
0.043" (1.10mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Impedance @ Frequency
300 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BMC2AY0300AGTE Connectivity Passive Product56.5891712-BMC2AY0300AGCT-NDkr.1.14000MFR Recommended
EMI0805R-300Delevan0EMI0805R-300-NDkr.2.09220Similar
Obsolete
This product is no longer manufactured. View Substitutes